
8-bit voltage output digital-to-analog converter (DAC) with a parallel interface. Features a unipolar output, 1.2µs settling time, and a 7.5V/µs slew rate. Operates from a +2.7V to +5.5V supply voltage, with a maximum power dissipation of 870mW. Offers a full-scale error of -0.75LSB and integral nonlinearity of 1LSB. Packaged in a SOIC W with tin/lead contact plating, suitable for operation between -40°C and 105°C.
Analog Devices AD7801BR technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Lead |
| Conversion Rate | 833KS/s |
| Differential Output | No |
| Full Scale Error | -0.75LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 870mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 12.9mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 833KS/s |
| Settling Time | 1.2us |
| Slew Rate | 7.5V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7801BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
