+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC Package: 20 ld SOIC - Wide; No of Pins: 20; Temperature Range: INDUSTRIAL; Container: 1000/Reel
Quick Jump:
Technical Specifications
Analog Devices AD7801BR-REEL technical specifications.
General
Max Operating Temperature
105
Number of Terminals
20
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G20
Width
7.5
Length
12.8
Pin Count
20
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Current-Max
1.75
Supply Voltage-Nom
3
Number of Bits
8
Converter Type
D/A CONVERTER
Compliance
RoHS
No
Eccn Code
EAR99
Lead Free
No
HTS Code
8542.39.00.01
REACH
not_compliant
Military Spec
False
Datasheet
Analog Devices AD7801BR-REEL Datasheet
Download the complete datasheet for Analog Devices AD7801BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.