
8-Bit voltage output digital-to-analog converter (DAC) with a parallel interface. Features a conversion rate of 833 kS/s and a settling time of 1.2 µs. Operates with a single supply voltage range of +2.7 V to +5.5 V. Offers a 1 LSB integral nonlinearity and a slew rate of 7.5 V/µs. Packaged in a SOIC format, supplied on tape and reel.
Analog Devices AD7801BRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 833KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 12.9mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 12.9mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 833KS/s |
| Settling Time | 1.2us |
| Slew Rate | 7.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7801BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
