
The AD7804BN is a 10-bit digital-to-analog converter with a conversion rate of 667 kilosamples per second. It features a 3-wire serial interface and is available in a PDIP-16 package. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.97V and 5.5V. The AD7804BN is not RoHS compliant.
Analog Devices AD7804BN technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 667KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7804BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
