
Quad 10-bit Digital-to-Analog Converter (DAC) with a 667 kS/s conversion rate. Features a parallel interface and unipolar voltage output. Operates from a +3.3 V to +5 V supply range, with a maximum power dissipation of 66mW. Integral nonlinearity is 3 LSB, and settling time is 1.5 µs. Available in a SOIC package with Tin/Lead contact plating.
Analog Devices AD7805BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.16V |
| Min Output Voltage | 1.875V |
| Max Power Dissipation | 66mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 66mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7805BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
