Quad 10-bit digital-to-analog converter (DAC) with a 667 kS/s conversion rate. Features a parallel interface, unipolar voltage output, and a 1.5 µs settling time. Operates from a 2.97V to 5.5V supply voltage, with output voltages ranging from 1.875V to 5.16V. Integral nonlinearity is 3 LSB. Packaged in SSOP with tin/lead contact plating, suitable for operation between -40°C and 85°C.
Analog Devices AD7805BRS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.16V |
| Min Output Voltage | 1.875V |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 66mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7805BRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
