
The AD7805BRS-REEL is a 4-channel digital-to-analog converter with a conversion rate of 667KS/s. It features an integral nonlinearity of 3LSB and a resolution of 10 bits. The device operates over a temperature range of -40°C to 85°C and is available in a surface-mount SSOP-28 package. The AD7805BRS-REEL is not RoHS compliant.
Analog Devices AD7805BRS-REEL technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 667KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7805BRS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
