
The AD7808BN is a 10-bit digital-to-analog converter with a conversion rate of 667 kilosamples per second. It features 8 channels and a resolution of 10 bits. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.97V and 5.5V. The AD7808BN is available in a plastic DIP-24 package and is not RoHS compliant.
Analog Devices AD7808BN technical specifications.
| Conversion Rate | 667KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7808BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
