10-bit, 8-channel digital-to-analog converter (DAC) featuring a serial input and voltage output. Achieves a 667 kS/s conversion rate with a 4 µs settling time. Operates from a 2.97V to 5.5V supply voltage, with a typical operating voltage of 5V. Housed in a 24-pin PDIP package for through-hole mounting. Offers SPI and 3-wire serial interface compatibility.
Analog Devices AD7808BNZ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Height | 3.3mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 66mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 4us |
| Supply Current | 18mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7808BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
