Eight-channel, 10-bit digital-to-analog converter (DAC) with a 667 kS/s conversion rate. Features SPI serial interface, unipolar voltage output, and a settling time of 1.5 µs. Operates from a 2.97V to 5.5V supply, with an integral nonlinearity of 4 LSB. Housed in a SOIC package with tin-matte contact plating, this component offers a 10-bit resolution and a maximum output voltage of 5.16V.
Analog Devices AD7808BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.16V |
| Min Output Voltage | 1.875V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Bits | 10 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 99mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7808BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
