
Eight-channel, 10-bit digital-to-analog converter (DAC) with a parallel interface, operating from a +3.3V to +5V supply. Features a 667 kS/s conversion rate, 1.5 µs settling time, and unipolar voltage output. Integral nonlinearity is 4 LSB, with output voltage ranging from 1.875V to 5.16V. Packaged in a QFP with tin matte contact plating, this RoHS-compliant component operates between -40°C and +85°C.
Analog Devices AD7809BSTZ-REEL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.16V |
| Min Output Voltage | 1.875V |
| Max Power Dissipation | 99mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 99mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7809BSTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
