
Analog Devices AD780BR-REEL technical specifications.
| Package/Case | R |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series, Shunt, Programmable |
| RoHS Compliant | No |
| Tolerance | 0.03% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD780BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
