
The AD7810YR is a 10-bit analog-to-digital converter with a sampling rate of 350kS/s. It has one analog input channel and is compatible with SPI interfaces. The device operates within a temperature range of -40°C to 105°C and dissipates a maximum of 17.5mW. It is available in a SOIC-8 package and is not RoHS compliant.
Analog Devices AD7810YR technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 350000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7810YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
