The AD7810YR-REEL is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3V. It operates over an industrial temperature range of -40 to 105 degrees Celsius. The device has 8 terminals and is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It is designed to convert analog input voltages from 0 to 5.5V.
Analog Devices AD7810YR-REEL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7810YR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.