
The AD7810YRM-REEL is a 10-bit analog-to-digital converter with a single analog input channel and a sampling rate of 350KS/s. It operates over a temperature range of -40°C to 105°C and is available in an MSOP package. The device is not RoHS compliant and has a power dissipation of 17.5mW. It is suitable for surface mount applications.
Analog Devices AD7810YRM-REEL technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 350KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7810YRM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
