
The AD7811YR-REEL is a 10-bit analog-to-digital converter with a sampling rate of 350KS/s and a power dissipation of 10.5mW. It is packaged in a SOIC-16 package and is specified to operate over a temperature range of -40°C to 105°C. The device is not RoHS compliant and is available in tape and reel packaging.
Analog Devices AD7811YR-REEL technical specifications.
| Package/Case | SOIC N |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 10.5mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 350KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7811YR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
