
The AD7811YRU-REEL7 is a 10-bit, 4-channel analog-to-digital converter with a sampling rate of 350KS/s. It operates over a supply voltage range of 2.7V to 5.5V and has an input voltage range of 1.2V to 5.5V. The device is packaged in a TSSOP-16 package and is available in tape and reel packaging. The AD7811YRU-REEL7 is not RoHS compliant and contains lead. It has a power dissipation of 10.5mW and an operating temperature range of -40°C to 105°C.
Analog Devices AD7811YRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 10.5mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 350KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7811YRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
