10-bit, 4-channel analog-to-digital converter (ADC) with a sampling rate of 350 kSPS. Features 1LSB integral and differential nonlinearity, operating from a 2.7V to 5.5V supply. Supports SPI and serial (3-wire, 5-wire) interfaces. Housed in a compact R package with dimensions of 10mm (L) x 4mm (W) x 1.5mm (H). Maximum power dissipation is 10.5mW.
Analog Devices AD7811YRZ technical specifications.
| Package/Case | R |
| Differential Nonlinearity | 1LSB |
| Height | 1.5mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 5-WIRE |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 10.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Supply Current | 3.5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7811YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
