
10-bit, 4-channel analog-to-digital converter (ADC) with a 350 kSPS sampling rate. Features SPI, 3-wire, and 5-wire serial interfaces. Offers 1LSB integral and differential nonlinearity, with a 2LSB full-scale error. Operates from a 2.7V to 5.5V single supply, with a maximum input voltage of 5.5V. Packaged in tape and reel with tin, matte contact plating.
Analog Devices AD7811YRZ-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 5-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 10.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7811YRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
