
10-bit, 8-channel analog-to-digital converter (ADC) with a 350 kSPS sampling rate. Features 1LSB integral and differential nonlinearity, operating from a 2.7V to 5.5V supply. Supports SPI and serial (3-wire, 5-wire) interfaces. Housed in a through-hole package with a maximum power dissipation of 10.5mW.
Sign in to ask questions about the Analog Devices AD7812YNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7812YNZ technical specifications.
| Package/Case | N |
| Differential Nonlinearity | 1LSB |
| Height | 3.3mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 5-WIRE |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 10.5mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 350KS/s |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7812YNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
