The AD7813YR is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3V. It operates over an industrial temperature range of -40°C to 105°C. The device is available in a 0.150 inch, SOIC-16 package. The AD7813YR is a single function device with 16 terminals and a pin count of 16.
Analog Devices AD7813YR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7813YR to view detailed technical specifications.
No datasheet is available for this part.