
The AD7813YR-REEL is a 10-bit unipolar analog-to-digital converter with a sampling rate of 400 kilosamples per second. It operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 2.7V and 5.5V. The device is packaged in a SOIC N surface mount package and has a power dissipation of 17.5 milliwatts. It is not RoHS compliant.
Analog Devices AD7813YR-REEL technical specifications.
| Package/Case | SOIC N |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 400KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7813YR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
