The AD7813YRU is a 10-bit, 1-channel analog-to-digital converter with a sampling rate of 400,000 samples per second. It operates over a temperature range of -40°C to 105°C and is available in a TSSOP-16 package. The device is not RoHS compliant. It has a power dissipation of 17.5 milliwatts and a maximum supply voltage of 5.5 volts.
Analog Devices AD7813YRU technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7813YRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
