
10-bit, 400 kSPS sampling ADC with single-ended input. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a single +2.7V to +5.5V supply. Offers a parallel interface and a signal-to-noise ratio (SNR) of 58dB. Packaged in a TSSOP for tape and reel deployment.
Analog Devices AD7813YRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Signal to Noise Ratio (SNR) | 58dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7813YRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
