
10-bit, 400 kSPS sampling ADC with single-ended input. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 2LSB Full Scale Error. Operates from a 2.7V to 5.5V supply, offering a 58dB Signal to Noise Ratio (SNR). Packaged in a 4mm x 10mm x 1.5mm R-case, this unipolar converter supports a parallel interface.
Analog Devices AD7813YRZ technical specifications.
| Package/Case | R |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Height | 1.5mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Signal to Noise Ratio (SNR) | 58dB |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7813YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
