
10-bit, single-channel successive approximation analog-to-digital converter (ADC) with a parallel interface. Features 1LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 2LSB. Operates from a 2.7V to 5.5V single supply, offering a sampling rate of 400 kS/s and a signal-to-noise ratio (SNR) of 58dB. Housed in a 16-lead SOIC package with tin-matte contact plating, this unipolar ADC is supplied on tape and reel.
Analog Devices AD7813YRZ-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Signal to Noise Ratio (SNR) | 58dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7813YRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
