
The AD7814ARMZ-REEL is a 1-channel SPI digital temperature sensor with 10-bit resolution and a sampling rate of 2.5KS/s. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The device is packaged in a lead-free MSOP-8 package and is RoHS compliant. The AD7814ARMZ-REEL is suitable for use in various applications, including environmental sensing and temperature monitoring.
Analog Devices AD7814ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 400uA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5KS/s |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7814ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
