The AD7814ARTZ is a serial temperature sensor with a resolution of 10°C and an accuracy of ±2°C. It operates over a supply voltage range of 2.7V to 5.5V and is available in a 6-pin SOT-23 package. The sensor is suitable for use in environmental sensing applications and is compliant with various standards.
Analog Devices AD7814ARTZ technical specifications.
| Interface Type | Serial (4-Wire, SPI) |
| Function | Temp Sensor |
| Resolution | 10bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| Package/Case | SOT-23 |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD7814ARTZ to view detailed technical specifications.
No datasheet is available for this part.