Analog Devices AD7816ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7816ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.