
10-bit, 4-channel temperature sensor with a 9 µs conversion time. Features SPI serial interface, unipolar input, and single-ended configuration. Operates from a 2.7V to 5.5V supply with 2mA current consumption. Offers 1LSB integral and differential nonlinearity, with a full-scale error of 10LSB. Packaged in TSSOP with tin/lead plating, available on tape and reel.
Analog Devices AD7817ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Operating Supply Current | 2mA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7817ARU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
