
10-bit digital temperature sensor with SPI output, featuring a 1LSB integral nonlinearity and 10LSB full-scale error. This surface-mount SOIC package operates from a 2.7V to 5.5V supply, with a nominal supply current of 1.3mA and a maximum power dissipation of 450mW. The sensor offers a wide operating temperature range of -55°C to 85°C and a sampling rate of 100kS/s.
Analog Devices AD7818ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | SPI |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 450mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7818ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.