
8-Bit Sampling ADC with a 200 kSPS sampling rate and single-ended input. Features 0.5 LSB integral and differential nonlinearity, 0.5 LSB full-scale error, and 48 dB signal-to-noise ratio. Operates from a 2.7 V to 5.5 V supply voltage, with a maximum power dissipation of 17.5 mW. This through-hole mounted component offers a parallel interface and is packaged in a 1-channel, unipolar configuration.
Analog Devices AD7819YNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 0.5LSB |
| Height | 3.3mm |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7819YNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
