
Analog Devices AD7819YR-REEL technical specifications.
| Package/Case | SOIC N |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7819YR-REEL to view detailed technical specifications.
No datasheet is available for this part.
