
8-Bit Sampling Analog-to-Digital Converter (ADC) featuring successive approximation architecture. Operates with a supply voltage range of +2.7 V to +5.5 V, accepting analog input voltages from 0 V to 3 V. Achieves a sampling rate of 200 kSPS. Housed in a 16-terminal, 3.9 mm x 9.9 mm JEDEC R-PDSO-G16 package. Designed for automotive temperature grades, with an operating temperature range of -40°C to +125°C.
Sign in to ask questions about the Analog Devices AD7819YRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7819YRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7819YRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.