
8-Bit Sampling ADC, 200 kSPS sampling rate, single-ended input, and parallel interface. Features 0.5 LSB integral and differential nonlinearity, 48 dB signal-to-noise ratio, and a single analog input channel. Operates from a +2.7 V to +5.5 V single supply, with a maximum input voltage of 5.5V and a minimum of 1.2V. Packaged in Tape and Reel, this component offers a maximum operating temperature of 105°C and a power dissipation of 17.5mW.
Analog Devices AD7819YRZ-REEL7 technical specifications.
| Package/Case | R |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7819YRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
