
The AD7820KP is an 8-bit analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply. The device is available in a PLCC package and is not RoHS compliant. It has a power dissipation of 450mW and a resolution of 8 bits.
Analog Devices AD7820KP technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 450mW |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7820KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
