8-bit, 2µS sampling Analog-to-Digital Converter (ADC) with a single-ended input. Features a parallel interface and unipolar polarity. Operates from a 4.75V to 5.25V supply voltage with a typical power consumption of 40mW. Packaged in a SOIC surface-mount case, this component offers a sampling rate of 500 kS/s.
Analog Devices AD7820KRZ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 40mW |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7820KRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
