8-Bit, 2µS, Sampling Analog-to-Digital Converter (ADC) with a single-ended input. Features a parallel interface and a unipolar input polarity. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating supply. Offers a sampling rate of 400 kS/s and a maximum power dissipation of 40mW. Packaged in a CDIP with tin/lead contact plating, suitable for through-hole mounting.
Analog Devices AD7820TQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 40mW |
| Power Dissipation | 40mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 400KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7820TQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
