The AD7821KP is an 8-bit analog-to-digital converter with a sampling rate of 1MS/s. It operates from a dual supply voltage of 4.75V to 5.25V and is packaged in a surface mount PLCC package. The device is specified for operation over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Analog Devices AD7821KP technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100.5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7821KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
