The AD7821TQ/883B is an 8-bit analog-to-digital converter with a flash method architecture. It operates within a temperature range of -55°C to 125°C and is available in a 20-pin cerdip package. The device is designed to withstand the rigors of military environments, meeting the MIL-STD-883 Class B screening level. The AD7821TQ/883B accepts a nominal supply voltage of 5V and features an analog input voltage range of -2.5V to 2.5V.
Analog Devices AD7821TQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD7821TQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.