
Analog Devices AD7822BN technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Length | 26.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 2MS/s |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7822BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
