
8-Bit, 2 MSPS sampling Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. Achieves 0.75 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a full-scale error of 2 LSB. Operates from a single 2.7V to 5.5V supply, consuming 24mW typical power. Housed in a SOIC package with Tin/Lead contact plating, suitable for applications requiring up to 85°C operation.
Analog Devices AD7822BR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.55V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 24mW |
| Power Dissipation | 60mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7822BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
