8-Bit, 1-Channel Sampling ADC with a 2 MSPS sampling rate. Features unipolar, single-ended input type with a maximum input voltage of 2.55V. Integral and differential nonlinearity are both 0.75 LSB. Operates from 3V or 5V supplies, with a typical power consumption of 24mW. Packaged in TSSOP for parallel interface applications.
Analog Devices AD7822BRU technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.75LSB |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.55V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 24mW |
| Power Dissipation | 60mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7822BRU to view detailed technical specifications.
No datasheet is available for this part.
