
8-Bit, 2 MSPS, single-channel sampling Analog-to-Digital Converter (ADC) featuring a parallel interface and unipolar input. Achieves 0.75 LSB Integral Nonlinearity (INL) and 0.75 LSB Differential Nonlinearity (DNL) with a full-scale error of 2 LSB. Operates from a single 3 V or 5 V supply, with a maximum power dissipation of 60mW. Housed in a 1.05mm height TSSOP package with tin/matte contact plating.
Analog Devices AD7822BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 2LSB |
| Height | 1.05mm |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 2.55V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 24mW |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Current | 8mA |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7822BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
