
8-bit, single-channel, unipolar Analog-to-Digital Converter (ADC) with a 2MS/s conversion rate. Features parallel interface, single-ended input, and 0.75 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply, with a typical 5V operating voltage. Packaged in a 20-lead TSSOP for surface mounting, this lead-free component offers a maximum power dissipation of 36mW and operates across a -40°C to 85°C temperature range.
Analog Devices AD7822BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 2MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 36mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7822BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
