
High-speed, 8-bit CMOS Analog-to-Digital Converter (ADC) featuring 4 single-ended analog inputs and a parallel interface. This general-purpose converter operates from a single 5V supply, with a maximum supply voltage of 5.25V and a minimum of 4.75V. It offers a sampling rate of 100 kS/s and a maximum power dissipation of 80mW. The device is housed in a SOIC package, suitable for surface mounting, with dimensions of 15.6mm length, 7.6mm width, and 2.35mm height.
Analog Devices AD7824KR technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7824KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
