
High-speed, 4-channel, 8-bit CMOS Analog-to-Digital Converter (ADC) featuring a parallel interface. This unipolar device offers a sampling rate of 100 kS/s and operates from a single 5V supply. It supports single-ended analog inputs and is housed in a SOIC package for surface mounting. The component is RoHS compliant and designed for operation within a temperature range of 0°C to 70°C.
Analog Devices AD7824KRZ-REEL technical specifications.
| Package/Case | SOIC |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 80mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7824KRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
