The AD7824TQ/883B is a hermetically sealed, 24-pin CERDIP packaged analog-to-digital converter from Analog Devices. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 100mW. The device is not RoHS compliant and is available in rail/Tube packaging. It features an 8-bit resolution and a sampling rate of 100KS/s.
Analog Devices AD7824TQ/883B technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7824TQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.