High-speed, 4-channel, 8-bit CMOS Analog-to-Digital Converter (ADC) with a parallel interface. Features unipolar, single-ended inputs and a sampling rate of 100 kS/s. Operates from a single 5V supply with a maximum power dissipation of 450mW. Packaged in a CDIP with tin/lead contact plating, suitable for through-hole mounting. Extended operating temperature range from -55°C to 125°C.
Analog Devices AD7824UQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7824UQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.