The AD7824UQ/883B is an 8-bit analog-to-digital converter with a flash method architecture. It operates over a supply voltage of 0V to 5V and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a hermetically sealed 24-pin cerdip and is compliant with MIL-STD-883 Class B. It has a minimum operating temperature of -55 degrees Celsius and a width of 7.62mm.
Analog Devices AD7824UQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD7824UQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.